E-Switch PP2-4U7-2C2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Package/Case | 125 |
| Contact Material | Copper |
| Current Rating | 16A |
| Illumination Color | White |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PP2 |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP2-4U7-2C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
