
Illuminated pushbutton switch featuring a round, button actuator and silver contact plating. Rated for 16A and 125V AC, this SPST switch offers a quick connect termination and a momentary off-mom function. Designed for panel mounting with a snap-in mechanism, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
E-Switch PR144C1900 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PR1, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PR144C1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
