
SPST momentary pushbutton switch featuring a square button actuator. Rated for 3A at 125VAC, this panel-mount component offers a solder lug termination and a right-angle orientation. It boasts a mechanical and electrical life of 6000 cycles, with an operating temperature range of -20°C to 65°C.
E-Switch PS1023ABLK technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 65°C |
| Mechanical Life | 6000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | PS1023 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PS1023ABLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
