E-Switch PS1023AT-RED technical specifications.
| Contact Current Rating | 1.5A |
| Current Rating | 3A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Series | PS1023 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PS1023AT-RED to view detailed technical specifications.
No datasheet is available for this part.