E-Switch PS1024BLKCAP technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | PS1024 |
| Shape | Round |
| Size | 8.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PS1024BLKCAP to view detailed technical specifications.
No datasheet is available for this part.