Illuminated pushbutton switch featuring a momentary, SPST Off-(on) function. Designed for panel mounting with a flush, round button actuator. Offers a 2A rating at 48VDC and a solder lug termination. Rated IP65 for water and dust resistance, with electrical and mechanical lifespans of 200,000 and 1,000,000 cycles respectively. Operates within a temperature range of -20°C to 55°C.
E-Switch PV1F240SS technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV1, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV1F240SS to view detailed technical specifications.
No datasheet is available for this part.