E-Switch PV1F240SS-M01 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV1, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV1F240SS-M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.