
SPST momentary pushbutton switch featuring a screw panel mount and silver contact plating. Rated for 2A at 48VDC, this switch offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Operates within a temperature range of -20°C to 55°C and boasts IP65, water-resistant, and dust-tight ratings. RoHS compliant for environmental responsibility.
E-Switch PV1S64011 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV1, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV1S64011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
