Illuminated pushbutton switch featuring SPST momentary contact and a brass actuator and contacts with silver plating. Rated for 2A at 48VDC, this switch offers a 200,000 cycle electrical life and 1,000,000 cycle mechanical life. It is designed for panel mounting with screw termination and boasts IP65, water-resistant, and dust-tight ratings. Operating temperature range is -20°C to 55°C, with RoHS compliance.
E-Switch PV1S640NN technical specifications.
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV1, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV1S640NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.