
Illuminated pushbutton switch featuring a flush round actuator. SPST momentary contact configuration with a 2A current rating and 48VDC voltage rating. Offers a silver contact plating, solder termination, and panel mount design. Rated for IP65, water resistance, and dust tightness, with an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range from -20°C to 55°C.
E-Switch PV2F240NN technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV2, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV2F240NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
