
SPST momentary pushbutton switch with a flush round button actuator. Features silver contact plating, a 2A current rating, and a 48VDC voltage rating. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Panel mountable with screw termination, rated IP65 for water and dust resistance. Operating temperature range from -20°C to 55°C.
E-Switch PV2F64011 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV2, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV2F64011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
