
SPST momentary pushbutton switch featuring a flush, round stainless steel actuator. Rated for 2A at 48VDC, this switch offers a robust electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Designed for panel mounting with screw terminals, it boasts IP65, water-resistant, and dust-tight ratings. Operating temperature range is -20°C to 55°C, and it is RoHS compliant.
E-Switch PV2F640SS technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV2, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV2F640SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.