
Illuminated pushbutton switch featuring SPST, Off-(on) momentary function. Rated for 2A at 48VDC, this panel-mount switch offers a round button actuator and solder lug terminals. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -20°C to 55°C. The switch is IP65 rated for water resistance and dust tightness.
E-Switch PV2H240BB technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV2, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV2H240BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
