Illuminated pushbutton switch featuring SPST momentary contact and a dome actuator. Rated for 2A at 36VDC, with a DC rated voltage of 48V. Offers a robust electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Designed for panel mounting with solder termination and IP65, water-resistant, dust-tight ratings. Operates within a temperature range of -20°C to 55°C.
E-Switch PV2S240NN technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV2, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV2S240NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.