
DPDT pushbutton switch featuring a momentary ON-Mom function and a flat, round stainless steel actuator. Rated for 2A at 48VDC, this panel-mount component offers a 2A current rating with silver-plated bronze contacts and a 50,000-cycle electrical life. It includes red and green LED illumination and a UL94 V-2 flammability rating. Operating within a -20°C to 55°C temperature range, the switch has a mechanical life of 200,000 cycles and IP40 protection.
E-Switch PV3F2H0SS-331 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Red, Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV3F2H0SS-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
