E-Switch PV3WG2B012G technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV3WG2B012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.