
Illuminated pushbutton switch featuring a flush, round, stainless steel button with a silver finish. This SPDT switch offers a 2A current rating at 48VDC and a 24VDC rating, with a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It provides green LED illumination and is panel-mounted with solder lug termination. Rated IP65 for water and dust resistance, this RoHS compliant component operates within a temperature range of -20°C to 55°C.
E-Switch PV4F230SS-331 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F230SS-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.