E-Switch PV4F230SS-3K1-M01 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000Cycles |
| Illumination Color | Green, Orange |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F230SS-3K1-M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.