Illuminated pushbutton switch featuring a flat, round, silver button with momentary ON/(OFF) and OFF/(ON) DPST/DPDT functionality. Rated for 2A at 48VDC, this panel-mount switch offers a silver contact plating and an electrical life of 50,000 cycles. It includes blue LED illumination and is designed for solder lug termination, with a mechanical life of 1,000,000 cycles. The switch boasts IP65, water-resistant, and dust-tight ratings, operating within a temperature range of -20°C to 55°C and meeting UL94 V-2 flammability standards.
E-Switch PV4F2Y0SS-3G5 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV4, LAMB |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV4F2Y0SS-3G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.