
Illuminated pushbutton switch featuring a black polybutylene actuator with a 2.2mm length. This SPST switch offers silver-plated brass contacts with a 2A current rating and a 36V DC voltage rating. Designed for panel mounting with screw termination, it boasts an IP65 rating for water and dust resistance. Experience a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles, operating within a temperature range of -20°C to 70°C.
E-Switch PV5S64011 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.2mm |
| Actuator Material | Polybutylene |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV5, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV5S64011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.