Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 2A at 36VDC, with a maximum DC voltage rating of 48V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The green polybutylene actuator has a length of 2.2mm and the switch mounts to a panel via screw terminals. IP65 rated for water resistance and dust tightness, with brass contacts plated in silver.
E-Switch PV5S64018 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2.2mm |
| Actuator Material | Polybutylene |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV5, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV5S64018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
