
Illuminated pushbutton switch featuring a straight, panel-mount orientation with a silver polybutylene actuator measuring 2.2mm. This SPST switch offers a 2A current rating and a silver-plated brass contact material, designed for 200,000 electrical cycles and 1,000,000 mechanical cycles. Rated for 48V DC maximum and 36V DC, it operates within a -20°C to 70°C temperature range and boasts IP65, water-resistant, and dust-tight ratings. Termination is via screw, and the product is RoHS compliant.
E-Switch PV5S640SS technical specifications.
| Actuator Length | 2.2mm |
| Actuator Material | Polybutylene |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV5, LAMB |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV5S640SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
