
This panel mount pushbutton switch features a round, flush actuator with orange LED illumination and a maximum operating temperature of 70°C. It has a current rating of 2A and a mechanical life of 1,000,000 cycles. The switch is rated for 48V DC and has a minimum operating temperature of -20°C. It is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations. The switch has a throw configuration of SPST and a termination type of solder.
E-Switch PV6F240SS-321 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV6F240SS-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.