Illuminated pushbutton switch featuring a DPST, maintained, off-on-off function. Offers a 2A current rating at 48VDC, with silver contact material and solder lug terminals for panel mounting. This water and dust-tight (IP65) component boasts a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The flush, round stainless steel actuator is illuminated with green LED and neon.
E-Switch PV7F2T0SS-335 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Neon |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV7, LAMB |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV7F2T0SS-335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.