E-Switch PV7F2Y0NSG323 technical specifications.
| Switch Configuration | OFF (ON)/ON (OFF) |
| Pole Throw Configuration | SPST/SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lens |
| Illumination Color | Orange |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch PV7F2Y0NSG323 to view detailed technical specifications.
No datasheet is available for this part.