E-Switch PV8F2T0NSG-246 technical specifications.
| Switch Configuration | OFF ON/ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Button |
| Max Current Rating | 2@36VDCA |
| Max DC Voltage Rating | 36V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Lens |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 25(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch PV8F2T0NSG-246 to view detailed technical specifications.
No datasheet is available for this part.