
This panel mount pushbutton switch features a stainless steel actuator and silver contacts. It has a maximum operating temperature of 55°C and a maximum voltage rating of 36V. The switch is rated for 2A and has a mechanical life of 1,000,000 cycles. It is also water resistant and dust tight, meeting the IP65 rating. The switch is RoHS compliant and available in bulk packaging.
E-Switch PV8F2T0SS-344 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 36V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV8, LAMB |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV8F2T0SS-344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
