E-Switch PV8F2Y0SSG-334-M03 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV8, LAMB |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV8F2Y0SSG-334-M03 to view detailed technical specifications.
No datasheet is available for this part.