E-Switch R1966ABLKBLKEFYEL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R1966ABLKBLKEFYEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.