Illuminated rocker switch featuring a Single Pole Single Throw (SPST) configuration. Designed for reliable operation within a temperature range of -30°C to 55°C. Terminates via solder connections for secure electrical contact. Constructed with a durable NYLON insulator material.
E-Switch R1966ABLKBLKESRED technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R1966ABLKBLKESRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.