
Illuminated rocker switch with a maximum operating temperature of 55°C and a minimum operating temperature of -30°C. Features solder termination for reliable connections. This electromechanical component is designed for robust performance in a wide range of environmental conditions.
E-Switch R1966ABLKBLKGR technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R1966ABLKBLKGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.