E-Switch R1966ABLKWHTESYEL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER LUG |
| Insulator Material | NYLON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R1966ABLKWHTESYEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.