E-Switch R1966IBLKBLKHP technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Manufacturer Series | R1966IBLKBLKHP |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R1966IBLKBLKHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.