E-Switch R4GBLKWHTEF0 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Insulator Material | NYLON |
| Manufacturer Series | R4GBLKWHTEF0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R4GBLKWHTEF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.