The R712SE1-SXXX1B4GNG is a 16A SPDT rocker switch with a maximum DC voltage rating of 30VDC. It features a solder lug termination style and is designed for panel mount applications. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. It is rated for 10,000 electrical life cycles.
E-Switch R712SE1-SXXX1B4GNG technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R712SE1-SXXX1B4GNG to view detailed technical specifications.
No datasheet is available for this part.