E-Switch R713FE2-SXXX2B4GRW technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | R7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch R713FE2-SXXX2B4GRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.