The R713SB3-SXXX1B4ANW is a 16A SPDT rocker switch with a maximum DC voltage rating of 30VDC and an electrical life of 10000 cycles. It features a termination style of solder lug and a mounting type of panel mount. The switch operates within a temperature range of 0 to 55 degrees Celsius.
E-Switch R713SB3-SXXX1B4ANW technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R713SB3-SXXX1B4ANW to view detailed technical specifications.
No datasheet is available for this part.