The R713SD3-SXXX1B4GGG is a SPDT rocker switch with a maximum current rating of 16 amps at 30 volts DC. It features a rock actuator style and a termination style of solder lug. The switch is designed for panel mount applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. It has an electrical life of 10,000 cycles.
E-Switch R713SD3-SXXX1B4GGG technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R713SD3-SXXX1B4GGG to view detailed technical specifications.
No datasheet is available for this part.