The R714FF2-SXXX1B4RRW is a 16A SPST rocker switch with a maximum DC voltage rating of 30VDC and an electrical life of 10000 cycles. It features a quick connect termination style and is designed for panel mount applications. The switch operates within a temperature range of 0°C to 55°C.
E-Switch R714FF2-SXXX1B4RRW technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R714FF2-SXXX1B4RRW to view detailed technical specifications.
No datasheet is available for this part.