The R715FF1-SXXX1B4GNG is a SPDT rocker switch with a maximum current rating of 16 amps at 30 volts DC. It features a quick connect termination style and a panel mount design. The switch has a minimum operating temperature of 0 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. It is designed for use in applications requiring a high level of electrical life, with a rating of 10,000 hours.
E-Switch R715FF1-SXXX1B4GNG technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R715FF1-SXXX1B4GNG to view detailed technical specifications.
No datasheet is available for this part.