The R716WD1-SXXX1B4GGG is a 16A 30VDC SPDT rocker switch with a panel mount termination style. It features a rocker actuator style and a screw termination. The switch has a maximum current rating of 16A at 30VDC and an electrical life of 10,000 cycles. It operates within a temperature range of 0 to 55 degrees Celsius.
E-Switch R716WD1-SXXX1B4GGG technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R716WD1-SXXX1B4GGG to view detailed technical specifications.
No datasheet is available for this part.