The R718FB2-SXXX1BBAAW is a 20A 250VAC SPST rocker switch with an ON/OFF configuration. It features a quick connect termination style and is designed for panel mount applications. The switch has a minimum operating temperature of 0°C and a maximum operating temperature of 55°C. It is rated for 10,000 electrical life cycles.
E-Switch R718FB2-SXXX1BBAAW technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R718FB2-SXXX1BBAAW to view detailed technical specifications.
No datasheet is available for this part.