This SPST rocker switch features a maximum current rating of 20 amps at 250 volts AC, with an electrical life of 10,000 cycles. It has a quick connect termination style and is designed for panel mount applications. The switch operates within a temperature range of 0 to 55 degrees Celsius. It is suitable for use in a variety of applications requiring a reliable and durable switching solution.
E-Switch R718FB2-SXXX3BBRRW technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R718FB2-SXXX3BBRRW to view detailed technical specifications.
No datasheet is available for this part.