This SPST rocker switch is designed for panel mounting and has a maximum current rating of 20 amps at 250 volts AC. It features a quick connect termination style and a minimum operating temperature of 0 degrees Celsius. The switch has an electrical life of 10,000 cycles and a maximum operating temperature of 55 degrees Celsius.
E-Switch R718FB2-SXXX5BBRRW technical specifications.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R718FB2-SXXX5BBRRW to view detailed technical specifications.
No datasheet is available for this part.