The R722SB1-SXXX1B4GNG is a DPDT rocker switch with a maximum current rating of 16A at 30VDC and an electrical life of 10,000 cycles. It features a solder lug termination style and a panel mount configuration. The switch operates within a temperature range of 0 to 55 degrees Celsius. It is designed for use in applications requiring a high level of reliability and durability.
E-Switch R722SB1-SXXX1B4GNG technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R722SB1-SXXX1B4GNG to view detailed technical specifications.
No datasheet is available for this part.