The R725FD3-SXXX1B4RRW is a DPDT rocker switch with a maximum current rating of 16 amps at 30 volts DC. It features a panel mount termination style and can operate within a temperature range of 0 to 55 degrees Celsius. This switch has an electrical life of 10,000 cycles and is suitable for use in a variety of applications.
E-Switch R725FD3-SXXX1B4RRW technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R725FD3-SXXX1B4RRW to view detailed technical specifications.
No datasheet is available for this part.