E-Switch RA812C1021-116 technical specifications.
| Min Operating Temperature | -20 |
| Insulator Material | POLYAMIDE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RA812C1021-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.