E-Switch RB242D1000-116/ACC-F02-1 technical specifications.
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYAMIDE |
| Manufacturer Series | RB2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RB242D1000-116/ACC-F02-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.