DPST rocker switch featuring quick connect termination and a curved rocker actuator. Rated for 20A at 250VAC, with a 559.27VA power handling capacity. Constructed with a polyamide insulator for reliable operation. Minimum operating temperature is -20 degrees Celsius.
E-Switch RB242D1121 technical specifications.
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYAMIDE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RB242D1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.