E-Switch RB2F42C1021-147 technical specifications.
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYAMIDE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-Switch RB2F42C1021-147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.